reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBF I-3 S :: Installation socket, 3 mm, internal reflector, black

Item-No.: EBF I-3 S
€0,93
Category of goods: 1

EBF I-3 S

  • Product Description
  • Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 3 mm
    • Design
    • Internal reflector, chromium-plated
  • Measures
    • Ø
    • 6 mm
    • Height
    • 17 mm

Installation socket with internal reflector for
3-mm LEDs, black
Installation diameter: 6 mm
Overall height: approx. 17 mm
Reflector head diameter: 7 mm
Reflector head height: 3 mm
Includes washer and lock nut.



Manufacturer : SIGNAL CONSTRUCT
Factory number : SMU1069
Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 3 mm
    • Design
    • Internal reflector, chromium-plated
  • Measures
    • Ø
    • 6 mm
    • Height
    • 17 mm
Datasheet/manual