reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHROMOFLEX 49 :: Chromoflex RGB controller for power LEDs

Item-No.: CHROMOFLEX 49
€32,20
Category of goods: 1


CHROMOFLEX 9

  • Product Description
  • Technical information
  • General
    • Modelname
    • RGB controller
    • Design
    • Up to 16 million colours

Chromoflex RGB controller

The Chromoflex is an easy-to-use (RGB) controller for controlling LED (RGB) strips or power LEDs, with the new Chromoflex sequencer able to generate up to 16 million colours. The start programme, the rotation speed and selected groups can be set up via eight integrated DIP switches. The control unit has seven programmes ranging from RGB colour changes to lightning flashes and a programmable colour sequence for which free software is available via the Internet. Standard buttons or an IR remote control (e.g. URC-Zapper 1) can be used to control the Chromoflex. Connection via the included plug terminals. Up to 30 modules can be linked together via a bus system. A stabilised power supply unit with an output voltage of 7 to 24 V and a power output suitable for the connected LEDs are required.

Design: for power LEDs
Primary: 7 - 24 V
Output current: 3 x 350 mA



Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • RGB controller
    • Design
    • Up to 16 million colours