reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP 2213382-1 :: COB holder, Lumawise Z50, low profile 1619

Item-No.: AMP 2213382-1
€2,15
Category of goods: 1 = discountable

AMP 2213382-1

  • Product Description
  • Technical information
  • General
    • Design
    • COB holder
  • Measures
    • Ø
    • 44 mm
    • Height
    • 3.40 mm

This COB holder is suitable for use with common COB modules. Please see the data sheet for reference.



Manufacturer : TE CONNECTIVITY
Factory number : 2213382-1
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Design
    • COB holder
  • Measures
    • Ø
    • 44 mm
    • Height
    • 3.40 mm
Datasheet/manual