reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP 2213118-1 :: COB holder, Lumawise Z32, low profile

Item-No.: AMP 2213118-1
€1,99
Category of goods: 1


AMP 2213118-1

  • Product Description
  • Technical information
  • General
    • Design
    • COB holder
  • Measures
    • Ø
    • 32 mm
    • Height
    • 3.00 mm

This COB holder is suitable for use with common COB modules. Please see the data sheet for reference.



Manufacturer : TE CONNECTIVITY
Factory number : 2213118-1
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Design
    • COB holder
  • Measures
    • Ø
    • 32 mm
    • Height
    • 3.00 mm
Datasheet/manual