reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21201 :: Swivel arm Magic 28 with anti-twist safeguard device

Item-No.: WALIMEX 21201
€74,00
Category of goods: 0


walimex Pro Gelenkarm Verdrehschutz Set large

  • Product Description
  • Technical information
  • General
    • Type
    • Articulated camera arm
    • Design
    • Includes anti-twist protection
    • Colour
    • Black
  • Measures
    • Length
    • 280 mm
  • Weights
    • Weight
    • 245 g
  • Set consists of swivel Arm Magic 28 and swivel arm anti-twist safeguard device
  • swivel arm anti-twist safeguard device enables the swivel arm to attached to almost any surface and prevents the swivel arm on the 1/4 inch connecting cable from becoming loose dropping
  • max. total length approx. 28cm



Manufacturer : WALIMEX
Factory number : 21201
Package weight : 0.426 kg
RoHS : conform
Technical information
  • General
    • Type
    • Articulated camera arm
    • Design
    • Includes anti-twist protection
    • Colour
    • Black
  • Measures
    • Length
    • 280 mm
  • Weights
    • Weight
    • 245 g
Datasheet/manual