reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21181 :: Aptaris Frame Director Set

Item-No.: WALIMEX 21181
€639,00
Category of goods: 0

walimex pro Aptaris Frame Director Set

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor retaining frame
    • Assembly
    • für Produktionsmonitore oder Videorecorder
    • Design
    • Includes carrying handles
    • Colour
    • Black
  • Measures
    • Width
    • 277 mm
    • Height
    • 154 mm
  • Weights
    • Weight
    • 500 g
  • better monitor handling
  • protection from damage
  • secure attachment of monitor and cable
  • easy transfer to the tripod
  • suitable for a wide range of monitors



Manufacturer : WALIMEX
Factory number : 21181
Package weight : 2.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor retaining frame
    • Assembly
    • für Produktionsmonitore oder Videorecorder
    • Design
    • Includes carrying handles
    • Colour
    • Black
  • Measures
    • Width
    • 277 mm
    • Height
    • 154 mm
  • Weights
    • Weight
    • 500 g
Datasheet/manual