reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21065 :: Rig-Set with additionial rods

Item-No.: WALIMEX 21065
€1.499,00
Category of goods: 0


Aptaris Frame XL Performance Set

  • Product Description
  • Technical information
  • General
    • Type
    • Camera cage system
    • Assembly
    • For system and DSLR cameras
    • Design
    • Includes carrying handle
    • Colour
    • Black
  • Specials
    • Specification
    • Accessorises cameras
  • Measures
    • Width
    • 277 mm
    • Height
    • 154 mm
  • Weights
    • Weight
    • 500 g
  • versatile rig set based on the Aptaris frame cage
  • includes: XXL adapter, shoulder module, handle module including extension arms, rod module, cable guard, cable protection, tripod adapter, monitor plate, long L bracket and lens support
  • suitable for the most common cameras on the market such as the: Sony Alpha a7 II, Panasonic GH4, Canon EOS 5DS, Canon C100, Canon EOS 5D Mark III, Nikon D7200, Nikon D810A, Nikon D4S, Fujifilm X-T10, Sony AX100 etc.
  • can be adjusted to the type of camera and the user's own working methods
  • suitable for right and left handers
  • "Made in Germany"



Manufacturer : WALIMEX
Factory number : 21065
Package weight : 3.739 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera cage system
    • Assembly
    • For system and DSLR cameras
    • Design
    • Includes carrying handle
    • Colour
    • Black
  • Specials
    • Specification
    • Accessorises cameras
  • Measures
    • Width
    • 277 mm
    • Height
    • 154 mm
  • Weights
    • Weight
    • 500 g
Datasheet/manual