reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21007 :: Anti-twist safeguard device

Item-No.: WALIMEX 21007
€49,99
Category of goods: 0


walimex pro Gelenkarm Verdrehschutz

  • Product Description
  • Technical information
  • General
    • Type
    • Torsion-protected
    • Assembly
    • für Kamera-Gelenkarme
    • Colour
    • Black
  • Weights
    • Weight
    • 60 g
  • prevents the swivel arm on the 1/4 inch connecting cable from becoming loose and dropping
  • a counter-screw securely prevents rotation
  • enables the swivel arm to be attached to almost any surface
  • suitable for all swivel arms with 1/4 inch threaded bolts
  • "Made in Germany"



Manufacturer : WALIMEX
Factory number : 21007
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torsion-protected
    • Assembly
    • für Kamera-Gelenkarme
    • Colour
    • Black
  • Weights
    • Weight
    • 60 g
Datasheet/manual