reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21006 :: Aptaris cable guard

Item-No.: WALIMEX 21006
€49,99
Category of goods: 0


Aptaris Cable Guard

  • Product Description
  • Technical information
  • General
    • Type
    • Cable protection
    • Colour
    • Black
  • Specials
    • Specification
    • für Rig- /Cage-Systeme mit 1/4" Gewinde
  • Measures
    • Length
    • 75 mm
    • Depth
    • 20 mm
  • Weights
    • Weight
    • 38 g
  • protects cables and jacks
  • can be used for several cables with different thicknesses
  • "Made in Germany"



Manufacturer : WALIMEX
Factory number : 21006
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable protection
    • Colour
    • Black
  • Specials
    • Specification
    • für Rig- /Cage-Systeme mit 1/4" Gewinde
  • Measures
    • Length
    • 75 mm
    • Depth
    • 20 mm
  • Weights
    • Weight
    • 38 g
Datasheet/manual