reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 20984 :: Cage system for DSLR cameras

Item-No.: WALIMEX 20984
€479,00
Category of goods: 0

walimex pro Aptaris Universal Frame

  • Product Description
  • Technical information
  • General
    • Type
    • Camera cage system
    • Assembly
    • For system and DSLR cameras
    • Design
    • Includes carrying handle
    • Colour
    • Black
  • Specials
    • Specification
    • Accessorises cameras
  • Measures
    • Width
    • 277 mm
  • Flexible, universal camera cage system adds protection and accessory-mounting capabilities to DSLRs, mirrorless cameras and small form-factor camcorders
  • True "Made in Germany" quality
  • Multi-functional: equipped with numerous 1/4" and 3/8" threaded holes to allow for solid mounting of diverse accessories
  • Inner cage height ca be adjusted between 78mm/3" and 130mm/5.1"
  • Inner cage width can be adjusted between 160mm/6.3" and 252mm/9.9"
  • Cage can be precisely fitted for all cameras and camcorders in common use, such as: Sony Alpha a7 II, Panasonic GH4, Canon EOS 5DS, Canon C100, Canon EOS 5D Mark III, Nikon D7200, Nikon D810A, Nikon D4S, Fujifilm X-T10, Sony AX100
  • Aptaris Universal Frame is compatible with all Aptaris accessory products and can be easily adapted for individual needs



Manufacturer : WALIMEX
Factory number : 20984
Package weight : 1.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera cage system
    • Assembly
    • For system and DSLR cameras
    • Design
    • Includes carrying handle
    • Colour
    • Black
  • Specials
    • Specification
    • Accessorises cameras
  • Measures
    • Width
    • 277 mm
Datasheet/manual