reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 20773 :: Cage system for DSLR cameras

Item-No.: WALIMEX 20773
€349,00
Category of goods: 0


walimex pro Aptaris Universal XL Mk II

  • Product Description
  • Technical information
  • General
    • Type
    • Camera cage system
    • Assembly
    • For system and DSLR cameras
    • Design
    • Includes carrying handle
    • Colour
    • Black
  • Specials
    • Specification
    • Accessorises cameras
  • Measures
    • Width
    • 104 mm
    • Depth
    • 72 mm
    • Height
    • 155 mm
  • Weights
    • Weight
    • 406 g
  • innovative Cage-System to make system and DSLR cameras suitable for accessories
  • adjustable in height and thus suitable for all common cameras, such as e.g. Panasonic GH-4, Nikon D800, Canon 5D Mark III, etc.
  • new and bigger handle with additional 1/4 inch and 3/8 inch tapped bores
  • eight new 1/4 inch tapped bores in the Top Plate to make it even more suitable for accessories
  • numerous fastening possibilities all around the Rig
  • height adjustable from 81mm to 133mm inside measurement
  • many possibilities for extensions and combinations
  • "Made in Germany"
  • made of extremely light and stable aircraft aluminium



Manufacturer : WALIMEX
Factory number : 20773
Package weight : 0.642 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera cage system
    • Assembly
    • For system and DSLR cameras
    • Design
    • Includes carrying handle
    • Colour
    • Black
  • Specials
    • Specification
    • Accessorises cameras
  • Measures
    • Width
    • 104 mm
    • Depth
    • 72 mm
    • Height
    • 155 mm
  • Weights
    • Weight
    • 406 g
Datasheet/manual