reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20255 :: Camera Strap Easy

Item-No.: ROLLEI 20255
€19,99
Category of goods: 0

Rollei Camera Strap Easy

  • Product Description
  • Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • für eine Kamera
    • Technology
    • Rated for loads up to 6 kg
  • For round and rectangle strap mounts
  • Loadable up to 6 kg



Manufacturer : ROLLEI
Factory number : 20255
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • für eine Kamera
    • Technology
    • Rated for loads up to 6 kg
Datasheet/manual