reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20254 :: Professional Camera Strap Flex

Item-No.: ROLLEI 20254
€59,99
Category of goods: 0


Rollei Profi Kameragurt Flex

  • Product Description
  • Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • für eine Kamera
    • Technology
    • Rated for loads up to 15 kg
  • Ergonomically designed camera strap with a dual camera control
  • Allows the use of heavy camera systems (up to 15 kg)
  • Fixable quick lock prevents accidental slippage
  • Length self-adjustment
  • Rotatable in all directions


Length self-adjustment – shoulder pad won’t slip.
In no time ready for use – never miss a snapshot!

Scope of delivery
  • Camera Strap
  • Safety Strapband
  • User Manual



Manufacturer : ROLLEI
Factory number : 20254
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • für eine Kamera
    • Technology
    • Rated for loads up to 15 kg