reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20253 :: Professional Camera Strap Double

Item-No.: ROLLEI 20253
€99,99
Category of goods: 0

Rollei Pro Camera Strap Double

  • Product Description
  • Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • For two cameras
    • Technology
    • Rated for loads up to 2x 15 kg
  • Ergonomically designed camera strap for carrying two cameras, but can also be used as a single strap
  • For the use of heavy cameras (up to 15 kg on each side)
  • The wide shoulder pads balance the weight of the cameras perfectly on both shoulders. Additionally the chest strap fixes the harness on the upper body
  • Lockable quick release fasteners prevent undesired slipping of the cameras and enable the quick disconnecting of the camera and the strap
  • The two rubberized quick release plates are simultaneously Arca Swiss compatible tripod release plates (each loadable up to 18 kg)


Scope of delivery
  • Camera harness system
  • Rubberized aluminum Arca Swiss compatible camera plates
  • Safety straps
  • Operating instructions



Manufacturer : ROLLEI
Factory number : 20253
Package weight : 0.857 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • For two cameras
    • Technology
    • Rated for loads up to 2x 15 kg