reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20252 :: Professional Camera Strap Single

Item-No.: ROLLEI 20252
€69,99
Category of goods: 0

Rollei Profi Kameragurt Single

  • Product Description
  • Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • für eine Kamera
    • Technology
    • Rated for loads up to 15 kg
  • Ergonomically designed and air-cushioned camera strap with a dual camera control, which also allows the use of heavy camera systems (up to 15 kg)
  • Air cushion on the bottom side of the shoulder pad catches shocks and ensures a comfortable fit
  • Fixable quick lock prevents accidental slippage and additionally enables the rapid separation of camera and strap
  • The rubberized exchange plate is simultaneously also an Arca Swiss compatible tripod release plate (loadable up to 18 kg)


Scope of delivery
  • Camera harness system
  • rubberized aluminum Arca Swiss compatible camera plate
  • Safety strap
  • Operating instructions



Manufacturer : ROLLEI
Factory number : 20252
Package weight : 0.454 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • für eine Kamera
    • Technology
    • Rated for loads up to 15 kg