reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332669 :: BlackRapid tripod plate 70

Item-No.: BR 332669
€54,99
Category of goods: 0


Tripod Plate 70

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod plate
    • Technology
    • ARCA-compatible
    • Design
    • 70 mm
  • Specials
    • Specification
    • für Blackrapid Kameragurte
  • Measures
    • Length
    • 70 mm

Tripod plates
For using a BlackRapid camera strap without having to remove the tripod plate (ARCA compatible).



Manufacturer : BLACKRAPID
Factory number : 49997586
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod plate
    • Technology
    • ARCA-compatible
    • Design
    • 70 mm
  • Specials
    • Specification
    • für Blackrapid Kameragurte
  • Measures
    • Length
    • 70 mm
Datasheet/manual