reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332652 :: BlackRapid tripod plate 50

Item-No.: BR 332652
€44,99
Category of goods: 0


Tripod Plate 50

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod plate
    • Technology
    • ARCA-compatible
  • Specials
    • Specification
    • für Blackrapid Kameragurte
  • Measures
    • Length
    • 50 mm

Tripod plates
For using a BlackRapid camera strap without having to remove the tripod plate (ARCA compatible).



Manufacturer : BLACKRAPID
Factory number : 49997585
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod plate
    • Technology
    • ARCA-compatible
  • Specials
    • Specification
    • für Blackrapid Kameragurte
  • Measures
    • Length
    • 50 mm
Datasheet/manual