reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332621 :: BlackRapid strap adapter

Item-No.: BR 332621
€19,99
Category of goods: 0


Blackrapid FastenR-5 (FR5) Kameraadapter

  • Product Description
  • Technical information
  • General
    • Type
    • Belt adapter
  • Specials
    • Specification
    • für Blackrapid Kameragurte

  • Adapter to attach an R-strap to the tripod thread on a camera

  • Corresponds to the adapter included with the current R-strap

  • Ideal as a replacement for a lost FastenR adapter

  • Extra adapter for photographers who use multiple cameras in turn

  • Also works with non-brand camera straps, such as from Peak Design

  • Solid stainless steel and made from a single piece for maximum stability

  • Rubber flange ensures a camera is held securely in the tripod thread

  • Vinyl coating prevents background noise caused by the adapter clinking


Included in delivery
1x FastenR-5 belt adapter

BlackRapid FastenR 5 (FR-5) camera adapter for R-strap sling straps
Adapter for attaching an R-strap camera strap to the tripod thread on a camera.

You can use the adapter to attach an R-strap to the tripod thread on the camera.

Perfect as a replacement part or as a second adapter — also suitable for non-brand camera straps
The adapter is equivalent to the FastenR, which is also included with the current R-strap camera strap. This adapter is therefore a perfect replacement for a lost adapter, or can even be used as a second adapter. Having a second adapter is very practical if you use your R-strap for multiple cameras. Having a separate adapter for each camera saves you having to detach the adapter when you change cameras. And you can even use the adapter for non-brand camera straps, including for example the Slide, Slide Lite and Leash straps from Peak Design.

Solid design made from stainless steel — with grooved rubber flange for a secure grip
The FastenR adapter is made of solid stainless steel and is also made from one single piece, all of which guarantees maximum stability. It is therefore almost impossible for the adapter to fall apart. The screw thread on the adapter fits extremely precisely. And a rubber flange with small grooves ensures that the adapter can be screwed with absolute security onto the tripod thread of a camera or the corresponding thread of a tripod clamp. It is almost impossible for the adapter to unscrew itself from the thread.

Vinyl coating prevents background noise caused by the belt carabiner clinking
The adapter has a vinyl coating, which provides cushioning between the metal adapter and the metal carabiner on an R-strap. This prevents the carabiner from clinking in the eye of the adapter and causing annoying background noise. And avoiding disruptive noises is essential when making videos and in nature photography.

Technical data
  • Material: stainless steel, vinyl, rubber

  • Connection thread: 1/4-inch male thread




Manufacturer : BLACKRAPID
Factory number : 49997581
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Belt adapter
  • Specials
    • Specification
    • für Blackrapid Kameragurte
Datasheet/manual