reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332607 :: BlackRapid strap extender


Blackrapid Bert Gurtverlängerung

  • Product Description
  • Technical information
  • General
    • Type
    • Belt extension
    • Colour
    • Black
  • Specials
    • Specification
    • For Blackrapid camera straps
  • Measures
    • Length
    • 305 mm
  • Weights
    • Weight
    • 22 g

  • Length extender to extend compatible R-straps by 30 cm

  • Allows more strongly built photographers to enjoy the advantages of the R-straps

  • Suitable for straps with a buckle

  • Suitable, for example, for Sport (Left), Curve, Double, Double Slim, Hybrid and Cross Shot


Included in delivery
1x BERT extender

BlackRapid BERT strap extender for R-strap camera strap
Length extender to extend compatible R-straps by 30 cm.

The BERT length extender can be used to extend compatible R-straps by around 30 cm. The additional 30 cm also allows photographers who are more strongly built to enjoy the advantages of the R-straps. Bert is suitable for all straps with a buckle, such as the Sport, Sport Left, Curve, Double, Double Slim, Hybrid and Cross Shot models.



Manufacturer : BLACKRAPID
Factory number : 49997579
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Belt extension
    • Colour
    • Black
  • Specials
    • Specification
    • For Blackrapid camera straps
  • Measures
    • Length
    • 305 mm
  • Weights
    • Weight
    • 22 g
Datasheet/manual