reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332201 :: Effective camera strap for two cameras

Item-No.: BR 332201
€149,99
Category of goods: 0

Blackrapid R-Strap Double Breathe

  • Product Description
  • Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • For two cameras
    • Technology
    • Rated for loads up to 2x 5 kg
    • Colour
    • Black
  • Measures
    • Width
    • 25 mm
    • Length
    • 1600 mm
  • Weights
    • Weight
    • 400 g

Professional solution for two cameras
BlackRapid has further improved many details on the double camera strap that is popular with sports photographers, wedding photographers and journalists. The new shoulder pads are extremely breathable and sit even more securely on the shoulder.

The Double Breathe is designed to comfortably carry two cameras. It is just as comfortable as a backpack, since it distributes the weight of heavy cameras evenly across both shoulders. A special feature is that the strap can also be taken apart if you only need to take one camera with you. The Double Breathe is also available in a slim version with narrower shoulder pads.

The Binoc Breathe neck strap, which is available as an accessory, can even be used to attach a third camera or binoculars to the Double Breathe camera strap.

BlackRapid has further improved many details on the most comfortable camera strap. The new shoulder pad is extremely breathable and sits even more securely on the shoulder without accidentally slipping. The removable BRAD stabilising strap provides the shoulder pad with additional under-arm stability so that the camera strap always remains in position, even during short sprints and jumps and when cycling and climbing. The proven sling strap design ensures lightning-fast access at all times:
Take hold of the camera, move into shooting position and press the button. Very robust design in ballistic nylon, including ConnectR CR-3 carabiner and FastenR FR-5 strap adapter.

What is NEW with BlackRapid?
Breathe: breathable shoulder pads
All of the shoulder pads in the new series feature a particularly breathable functional fabric. A soft foam core, perforated with air holes combined with a special mono-mesh network structure surface ensure maximum breathability. This allows moisture to escape easily and reduces sweating under the shoulder pad.

CR-3 carabiner and FR-5 adapter for silent operation
The new CR-3 ConnectR carabiner has an improved swivel joint as well as a revised screw locking device, making it even more secure and—above all—quiet during use. The new FastenR FR-5 strap adapter is made of a single piece of solid stainless steel and enclosed in black vinyl to reduce background noise. And together with the LockStar safety cover for additional security on the carabiner, this makes the system almost silent.

Cam-lock stopper for lightning-fast adjustment
The new cam-lock stoppers have a special spring mechanism, which makes it even easier and faster to adjust the stopper to fix the camera at a specific position: Simply hold and move as desired.



Manufacturer : BLACKRAPID
Factory number : 49997536
Package weight : 0.482 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • For two cameras
    • Technology
    • Rated for loads up to 2x 5 kg
    • Colour
    • Black
  • Measures
    • Width
    • 25 mm
    • Length
    • 1600 mm
  • Weights
    • Weight
    • 400 g
Datasheet/manual