reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332195 :: Versatile camera strap with large shoulder pad

Item-No.: BR 332195
€109,99
Category of goods: 0

Blackrapid R-Strap Hybrid Breathe

  • Product Description
  • Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • For two cameras
    • Colour
    • Black

Impressive comfort, functionality and high stability
The Hybrid Breathe is an extraordinary camera strap, as it can be used with either one or two cameras. Alternatively, you can also attach other accessories instead of a second camera. Used as a single strap, the Hybrid Breathe has the largest shoulder pad in the entire BlackRapid range. This makes it ideal for comfortably carrying heavy cameras with large lenses diagonally over the shoulder. The large shoulder pad is extremely breathable and the removable BRAD stabilising strap means it sits securely on the shoulder without accidentally slipping.

What is NEW with BlackRapid?
Breathe: breathable shoulder pads
All of the shoulder pads in the new series feature a particularly breathable functional fabric. A soft foam core, perforated with air holes combined with a special mono-mesh network structure surface ensure maximum breathability. This allows moisture to escape easily and reduces sweating under the shoulder pad.

CR-3 carabiner and FR-5 adapter for silent operation
The new CR-3 ConnectR carabiner has an improved swivel joint as well as a revised screw locking device, making it even more secure and—above all—quiet during use. The new FastenR FR-5 strap adapter is made of a single piece of solid stainless steel and enclosed in black vinyl to reduce background noise. And together with the LockStar safety cover for additional security on the carabiner, this makes the system almost silent.

Cam-lock stopper for lightning-fast adjustment
The new cam-lock stoppers have a special spring mechanism, which makes it even easier and faster to adjust the stopper to fix the camera at a specific position: Simply hold and move as desired.



Manufacturer : BLACKRAPID
Factory number : 49997535
Package weight : 0.432 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • For two cameras
    • Colour
    • Black
Datasheet/manual