reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332188 :: Interchangeable hand strap, including FR-5 strap adapter


Blackrapid Wrist Strap Handgelenkschlaufe

  • Product Description
  • Technical information
  • General
    • Type
    • Wrist strap
    • Assembly
    • For a camera
    • Technology
    • Rated for loads up to 5 kg
    • Colour
    • Black
  • Measures
    • Width
    • 25 mm
    • Length
    • 225 mm

  • Robust hand strap for DSLRs of all sizes, DSLM cameras etc.

  • Ideal for securing or carrying a camera around your wrist

  • Can be mounted on a tripod thread using the included FastenR adapter

  • FastenR allows you to quickly switch between an R-strap and wrist strap

  • The supplied adapter makes it ideal for R-strap newcomers and as a stand-alone product

  • Wide strap made of soft nylon fabric for high carrying comfort

  • Steel carabiner and steel camera adapter for maximum security


Included in delivery
1x Wrist Strap carrying strap
1x ConnectR carabiner (CR-3)
1x FastenR adapter (FR-5)
1x nylon pouch for storage

Securely on your wrist
Includes FR-5 strap adapter.

Ideal for photographers who usually use a camera strap but also like to switch to a hand strap for safety reasons during outdoor photography.

What is NEW with BlackRapid?
Breathe: breathable shoulder pads
All of the shoulder pads in the new series feature a particularly breathable functional fabric. A soft foam core, perforated with air holes combined with a special mono-mesh network structure surface ensure maximum breathability. This allows moisture to escape easily and reduces sweating under the shoulder pad.

CR-3 carabiner and FR-5 adapter for silent operation
The new CR-3 ConnectR carabiner has an improved swivel joint as well as a revised screw locking device, making it even more secure and—above all—quiet during use. The new FastenR FR-5 strap adapter is made of a single piece of solid stainless steel and enclosed in black vinyl to reduce background noise. And together with the LockStar safety cover for additional security on the carabiner, this makes the system almost silent.

Cam-lock stopper for lightning-fast adjustment
The new cam-lock stoppers have a special spring mechanism, which makes it even easier and faster to adjust the stopper to fix the camera at a specific position: Simply hold and move as desired.



Manufacturer : BLACKRAPID
Factory number : 49997534
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wrist strap
    • Assembly
    • For a camera
    • Technology
    • Rated for loads up to 5 kg
    • Colour
    • Black
  • Measures
    • Width
    • 25 mm
    • Length
    • 225 mm
Datasheet/manual