reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332171 :: Interchangeable hand strap


Blackrapid Wrist Strap Handgelenkschlaufe

  • Product Description
  • Technical information
  • General
    • Type
    • Wrist strap
    • Assembly
    • For a camera

  • Robust hand strap for DSLRs of all sizes, DSLM cameras etc.

  • Ideal for securing or carrying a camera around your wrist

  • Can be mounted on a tripod thread using the FastenR adapter on an R-strap

  • FastenR allows you to quickly switch between an R-strap and wrist strap

  • Wide strap made of soft nylon fabric for high carrying comfort

  • Important: The FastenR is not included in delivery


Securely on your wrist
Ideal for photographers who usually use a camera strap but also like to switch to a hand strap for safety reasons during outdoor photography.

What is NEW with BlackRapid?
Breathe: breathable shoulder pads
All of the shoulder pads in the new series feature a particularly breathable functional fabric. A soft foam core, perforated with air holes combined with a special mono-mesh network structure surface ensure maximum breathability. This allows moisture to escape easily and reduces sweating under the shoulder pad.

CR-3 carabiner and FR-5 adapter for silent operation
The new CR-3 ConnectR carabiner has an improved swivel joint as well as a revised screw locking device, making it even more secure and—above all—quiet during use. The new FastenR FR-5 strap adapter is made of a single piece of solid stainless steel and enclosed in black vinyl to reduce background noise. And together with the LockStar safety cover for additional security on the carabiner, this makes the system almost silent.

Cam-lock stopper for lightning-fast adjustment
The new cam-lock stoppers have a special spring mechanism, which makes it even easier and faster to adjust the stopper to fix the camera at a specific position: Simply hold and move as desired.



Manufacturer : BLACKRAPID
Factory number : 49997532
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wrist strap
    • Assembly
    • For a camera
Datasheet/manual