reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332164 :: Hand strap with double the safety

Item-No.: BR 332164
€59,99
Category of goods: 0


Blackrapid Hand Strap Breathe Handschlaufe

  • Product Description
  • Technical information
  • General
    • Type
    • Wrist strap
    • Assembly
    • für eine Kamera

Always hold your camera securely in your hand
The new breathable hand strap offers a high level of carrying comfort and a secure hold for the camera — even if you are not using a camera strap when taking photographs. The optional arm strap that can be used to distribute the weight further and is quick and easy to attach thanks to a rip-tape strap. Suitable for cameras with and without a battery holder.

What is NEW with BlackRapid?
Breathe: breathable shoulder pads
All of the shoulder pads in the new series feature a particularly breathable functional fabric. A soft foam core, perforated with air holes combined with a special mono-mesh network structure surface ensure maximum breathability. This allows moisture to escape easily and reduces sweating under the shoulder pad.

CR-3 carabiner and FR-5 adapter for silent operation
The new CR-3 ConnectR carabiner has an improved swivel joint as well as a revised screw locking device, making it even more secure and—above all—quiet during use. The new FastenR FR-5 strap adapter is made of a single piece of solid stainless steel and enclosed in black vinyl to reduce background noise. And together with the LockStar safety cover for additional security on the carabiner, this makes the system almost silent.

Cam-lock stopper for lightning-fast adjustment
The new cam-lock stoppers have a special spring mechanism, which makes it even easier and faster to adjust the stopper to fix the camera at a specific position: Simply hold and move as desired.



Manufacturer : BLACKRAPID
Factory number : 49997531
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wrist strap
    • Assembly
    • für eine Kamera
Datasheet/manual