reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332140 :: Simple camera strap for universal use

Item-No.: BR 332140
Colour:

€54,99




Blackrapid R-Strap Cross Shot Black

  • Product Description
  • Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • For a camera
    • Technology
    • Rated for loads up to 5 kg
    • Design
    • For universal use
    • Colour
    • Black
  • Measures
    • Width
    • 25 mm
    • Length
    • 1800 mm
  • Weights
    • Weight
    • 144 g

  • Simple camera strap with stylish design and non-slip rubber surface

  • Saves space when put together thanks to the very flat shoulder pad

  • For all types of camera such as DSLR, DSLM, compact or viewfinder cameras

  • Sling strap design ensures quick access to the camera at all times

  • Fitting on the tripod thread; does not intrude when operating the camera

  • Camera adapter strap carabiner for easy removal of the camera

  • Adapter made from stainless steel with a nylon coating that prevents clinking

  • Cam-lock stopper for mounting the camera can be operated with one hand

  • With shock-resistant Duraflex buckle for opening the strap

  • LockStar cover prevents the carabiner from being opened accidentally

  • Can be worn on both shoulders; for right and left-handed users


Included in delivery
1x Cross Shot strap with CR-3 carabiner
1x FR-5 adapter
1x LockStar safety cover
1x nylon carrying pouch

Unique rubber shoulder pad
The Cross Shot is the most versatile camera strap in the BlackRapid range. It is suitable for small and large cameras and can be used on both the right and left shoulder. This means that it is also perfectly suited for left-handed users. The CoupleR connecting strap that is available as an accessory can also be used to connect two Cross Shot camera straps together, allowing two cameras to be carried. The unique shoulder pad on the Cross Shot is made from a special rubber material, which is highly flexible and absolutely non-slip. This means it can be perfectly adjusted to suit the ergonomics of the body for excellent carrying comfort. The shoulder pad also benefits from effective slip prevention. The design is simple and compact, but at the same time is robust enough for heavy cameras.

What is NEW with BlackRapid?
Breathe: breathable shoulder pads
All of the shoulder pads in the new series feature a particularly breathable functional fabric. A soft foam core, perforated with air holes combined with a special mono-mesh network structure surface ensure maximum breathability. This allows moisture to escape easily and reduces sweating under the shoulder pad.

CR-3 carabiner and FR-5 adapter for silent operation
The new CR-3 ConnectR carabiner has an improved swivel joint as well as a revised screw locking device, making it even more secure and—above all—quiet during use. The new FastenR FR-5 strap adapter is made of a single piece of solid stainless steel and enclosed in black vinyl to reduce background noise. And together with the LockStar safety cover for additional security on the carabiner, this makes the system almost silent.

Cam-lock stopper for lightning-fast adjustment
The new cam-lock stoppers have a special spring mechanism, which makes it even easier and faster to adjust the stopper to fix the camera at a specific position: Simply hold and move as desired.



Manufacturer : BLACKRAPID
Factory number : 49997529
Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • For a camera
    • Technology
    • Rated for loads up to 5 kg
    • Design
    • For universal use
    • Colour
    • Black
  • Measures
    • Width
    • 25 mm
    • Length
    • 1800 mm
  • Weights
    • Weight
    • 144 g
Datasheet/manual