reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332126 :: Inconspicuous camera strap for street photography

Item-No.: BR 332126
€75,99
Category of goods: 0


Blackrapid R-Strap Curve Breathe Sling

  • Product Description
  • Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • für eine Kamera
    • Technology
    • Rated for loads up to 5 kg
    • Design
    • For street photography
    • Colour
    • Black
  • Measures
    • Width
    • 25 mm
    • Length
    • 1670 mm
  • Weights
    • Weight
    • 204 g

Slim design with new features
The Curve Breathe has been thoroughly overhauled and has all the new features, packaged in a particularly slim design. The re-shaped, ergonomic shoulder pad is extremely breathable and the removable BRAD stabilising strap means it sits securely on the shoulder without accidentally slipping. The new cam-lock stoppers make it easier and faster than ever to fix the camera in a specific position on the camera strap. The proven sling strap design for lightning-fast access to the camera makes the inconspicuous Curve Breathe the perfect camera strap for street photography. Robust design in ballistic nylon, including ConnectR CR-3 carabiner and FastenR FR-5 strap adapter.

What is NEW with BlackRapid?
Breathe: breathable shoulder pads
All of the shoulder pads in the new series feature a particularly breathable functional fabric. A soft foam core, perforated with air holes combined with a special mono-mesh network structure surface ensure maximum breathability. This allows moisture to escape easily and reduces sweating under the shoulder pad.

CR-3 carabiner and FR-5 adapter for silent operation
The new CR-3 ConnectR carabiner has an improved swivel joint as well as a revised screw locking device, making it even more secure and—above all—quiet during use. The new FastenR FR-5 strap adapter is made of a single piece of solid stainless steel and enclosed in black vinyl to reduce background noise. And together with the LockStar safety cover for additional security on the carabiner, this makes the system almost silent.

Cam-lock stopper for lightning-fast adjustment
The new cam-lock stoppers have a special spring mechanism, which makes it even easier and faster to adjust the stopper to fix the camera at a specific position: Simply hold and move as desired.



Manufacturer : BLACKRAPID
Factory number : 49997527
Package weight : 0.266 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • für eine Kamera
    • Technology
    • Rated for loads up to 5 kg
    • Design
    • For street photography
    • Colour
    • Black
  • Measures
    • Width
    • 25 mm
    • Length
    • 1670 mm
  • Weights
    • Weight
    • 204 g
Datasheet/manual