reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332119 :: The best camera strap for any activity


Blackrapid R-Strap Sport Left Breathe Sling

  • Product Description
  • Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • For a camera
    • Technology
    • Rated for loads up to 5 kg
    • Design
    • For left-handed users
    • Colour
    • Black
  • Measures
    • Width
    • 25 mm
    • Length
    • 1670 mm
  • Weights
    • Weight
    • 214 g

  • Optimised new version of the Sport Left: light, functional and comfortable

  • Mirrored version of the Sport that is specifically designed for left-handers

  • Especially ergonomic thanks to wide shoulder pad and stabilising strap

  • Extremely breathable thanks to shoulder pad made of porous materials

  • Shoulder pad is relatively flat despite its multi-layered structure

  • Primarily for medium/large DSLR cameras with heavy lenses

  • Sling strap design ensures quick access to the camera at all times

  • Fitting on the tripod thread; does not intrude when operating the camera

  • Camera adapter strap carabiner for easy removal of the camera

  • Adapter made from stainless steel — the vinyl coating prevents clinking

  • Cam-lock stopper for mounting the camera can be operated with one hand

  • With shock-resistant Duraflex buckle for opening the strap

  • LockStar cover prevents the carabiner from being opened accidentally


Included in delivery
1x Sport Left strap with CR-3 carabiner
1x FR-5 adapter
1x BRAD stabilising strap
1x LockStar safety cover
1x nylon carrying pouch

Comfortable strap for an active lifestyle
BlackRapid has further improved many details on the most comfortable camera strap. The new shoulder pad is extremely breathable and sits even more securely on the shoulder without accidentally slipping. The removable BRAD stabilising strap provides the shoulder pad with additional under-arm stability so that the camera strap always remains in position, even during short sprints and jumps and when cycling and climbing. The proven sling strap design ensures lightning-fast access at all times:
Take hold of the camera, move into shooting position and press the button. Very robust design in ballistic nylon, including ConnectR CR-3 carabiner and FastenR FR-5 strap adapter.

What is NEW with BlackRapid?
Breathe: breathable shoulder pads
All of the shoulder pads in the new series feature a particularly breathable functional fabric. A soft foam core, perforated with air holes combined with a special mono-mesh network structure surface ensure maximum breathability. This allows moisture to escape easily and reduces sweating under the shoulder pad.

CR-3 carabiner and FR-5 adapter for silent operation
The new CR-3 ConnectR carabiner has an improved swivel joint as well as a revised screw locking device, making it even more secure and—above all—quiet during use. The new FastenR FR-5 strap adapter is made of a single piece of solid stainless steel and enclosed in black vinyl to reduce background noise. And together with the LockStar safety cover for additional security on the carabiner, this makes the system almost silent.

Cam-lock stopper for lightning-fast adjustment
The new cam-lock stoppers have a special spring mechanism, which makes it even easier and faster to adjust the stopper to fix the camera at a specific position: Simply hold and move as desired.



Manufacturer : BLACKRAPID
Factory number : 49997526
Package weight : 0.279 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • For a camera
    • Technology
    • Rated for loads up to 5 kg
    • Design
    • For left-handed users
    • Colour
    • Black
  • Measures
    • Width
    • 25 mm
    • Length
    • 1670 mm
  • Weights
    • Weight
    • 214 g
Datasheet/manual