reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332096 :: Neck strap for cameras or binoculars

Item-No.: BR 332096
€39,99
Category of goods: 0

Blackrapid R-Strap Binoc Breathe Nackengurt

  • Product Description
  • Technical information
  • General
    • Type
    • Neck strap
    • Assembly
    • für eine Kamera / ein Fernglas
  • Specials
    • Specification
    • für Blackrapid Kameragurte

The Binoc Breathe neck strap can be used to attach a third camera or binoculars onto the Double Breathe camera strap.

What is NEW with BlackRapid?
Breathe: breathable shoulder pads
All of the shoulder pads in the new series feature a particularly breathable functional fabric. A soft foam core, perforated with air holes combined with a special mono-mesh network structure surface ensure maximum breathability. This allows moisture to escape easily and reduces sweating under the shoulder pad.

CR-3 carabiner and FR-5 adapter for silent operation
The new CR-3 ConnectR carabiner has an improved swivel joint as well as a revised screw locking device, making it even more secure and—above all—quiet during use. The new FastenR FR-5 strap adapter is made of a single piece of solid stainless steel and enclosed in black vinyl to reduce background noise. And together with the LockStar safety cover for additional security on the carabiner, this makes the system almost silent.

Cam-lock stopper for lightning-fast adjustment
The new cam-lock stoppers have a special spring mechanism, which makes it even easier and faster to adjust the stopper to fix the camera at a specific position: Simply hold and move as desired.



Manufacturer : BLACKRAPID
Factory number : 49997524
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Neck strap
    • Assembly
    • für eine Kamera / ein Fernglas
  • Specials
    • Specification
    • für Blackrapid Kameragurte
Datasheet/manual