reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332089 :: Camera strap for any backpack


Blackrapid R-Strap Backpack Strap

  • Product Description
  • Technical information
  • General
    • Type
    • Camera strap
    • Type
    • Camera strap
    • Assembly
    • For a camera
    • Assembly
    • For a camera
    • Colour
    • Black
    • Colour
    • Black
  • Specials
    • Specification
    • For backpacks
    • Specification
    • For backpacks

Fits any backpack
Use the backpack strap to add a sling strap for DSLRs and system cameras to almost any backpack. The backpack strap has a carabiner on each end so that it can be attached to the backpack's shoulder straps.

What is NEW with BlackRapid?
Breathe: breathable shoulder pads
All of the shoulder pads in the new series feature a particularly breathable functional fabric. A soft foam core, perforated with air holes combined with a special mono-mesh network structure surface ensure maximum breathability. This allows moisture to escape easily and reduces sweating under the shoulder pad.

CR-3 carabiner and FR-5 adapter for silent operation
The new CR-3 ConnectR carabiner has an improved swivel joint as well as a revised screw locking device, making it even more secure and—above all—quiet during use. The new FastenR FR-5 strap adapter is made of a single piece of solid stainless steel and enclosed in black vinyl to reduce background noise. And together with the LockStar safety cover for additional security on the carabiner, this makes the system almost silent.

Cam-lock stopper for lightning-fast adjustment
The new cam-lock stoppers have a special spring mechanism, which makes it even easier and faster to adjust the stopper to fix the camera at a specific position: Simply hold and move as desired.



Manufacturer : BLACKRAPID
Factory number : 49997523
Package weight : 0.161 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera strap
    • Type
    • Camera strap
    • Assembly
    • For a camera
    • Assembly
    • For a camera
    • Colour
    • Black
    • Colour
    • Black
  • Specials
    • Specification
    • For backpacks
    • Specification
    • For backpacks
Datasheet/manual