reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IVT LA 100 :: 230V power supply for IVT torches 9V

Item-No.: IVT LA 100
€9,20
Category of goods: 0

IVT LA 100

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply
    • Design
    • For IVT hand-held searchlight
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
PSU for IVT torches and charger 9V / 300mA


Manufacturer : IVT GMBH
Factory number : 100.0
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply
    • Design
    • For IVT hand-held searchlight
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual