reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1600-0003 :: Universal torch holder

Item-No.: ANS 1600-0003
€5,55
Category of goods: 1


ANS 1600-0003


Handy torch holder with locking function

• Suitable for universal use
• Easy to assemble and disassemble due to the multilevel adjustable rubber band
• Rotates 360 degrees for optimum alignment of the light
• Suitable for torches with a diameter of 10 mm to 30 mm
• Can be attached to items such as branches, tubes and rods
• with a diameter of 16 mm up to max. 30 mm

Delivery without torch



Manufacturer : ANSMANN
Factory number : 1600-0003
Package weight : 0.049 kg
RoHS : conform
Technical information
Datasheet/manual