reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL K8019 :: Proximity card reader with USB interface

Item-No.: VEL K8019
€33,95
Category of goods: 1 = discountable

VEL K8019

  • Product Description
  • Technical information
  • General
    • Type
    • Proximity-Cardreader
    • Design
    • With USB interface

Card reader kit for programming and configuring RFID cards

Up to 250 cards can be programmed
With USB interface for configuration management
Free management app for PCs
Fully documented protocol, design your own application
Cards can be entered using 'Mastercard'
3 status LEDs and buzzer
Includes two cards
Works independently

Technical data

EM4100-compatible: EM4100 compatible
Power supply: 12 VDC or 5 VDC (USB)*
Power consumption: 100mA max.
Dimensions: 69x80x47 mm

*Only to configure and program cards. The existing relay is not functional.



Manufacturer : VELLEMAN
Factory number : K8019
Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Type
    • Proximity-Cardreader
    • Design
    • With USB interface