reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL HAA85BL :: Digital code lock

Item-No.: VEL HAA85BL
€44,10
Category of goods: 1 = discountable

VEL HAA85BL

  • Product Description
  • Technical information
  • General
    • Type
    • Digital code lock

The HAA85BL is a reliable and cost-effective stand-alone code lock for homes and businesses, and is ideal as an access control or to switch machines on/off. Over 100 million code combinations can be used (multi-user mode). The data is stored in a non-volatile memory. Includes tamper switch and plastic housing. With key sound.

•Backlit keypad: dimmed in standby mode, lights up for ten seconds after pressing a button

Technical data
•Outputs: Output 1: 5 A, NC and NO dry relay contacts , 30 VDC max.
Output 2: 1 A, NC and NO dry contacts, 30 VDC max.
Output 3: NPN transistor with open-collector output for additional control options

•3 LEDs indicate the system status
•Lock system: yes
•Lock output 1: yes
•Alarm when door is open: yes
•Automatic access or access with code: yes
•Display activated relay: yes
•Acoustic signals ON/OFF: yes
•Keypad output enabled: yes
•Automatic locking: yes
•Alarm output: yes
•Duress output: yes
•LEDs indicate the status of the keypad operation
•Power supply: 12 - 24 V (AC or DC)
•Duress output: NPN transistor with open-collector output, switches to earth (-) when enabled, 100 mA/25 VDC max.
•Available codes: User code 1 and 2, super-user code, master code, duress code and short codes
•Possible combinations: 111,111,100
•Dimensions: 118 x 74 x 48 mm
•Weight: 190 g



Manufacturer : VELLEMAN
Factory number : HAA85BL
Package weight : 0.243 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital code lock