reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL HAA2866 :: Digital code lock with card reader

Item-No.: VEL HAA2866
€63,40
Category of goods: 1 = discountable

VEL HAA2866

  • Product Description
  • Technical information
  • General
    • Type
    • Digital code lock
    • Technology
    • RFID code

The HAA2866 is an autonomous, weatherproof code lock with three relay outputs. It not only works as a digital code lock, but also as an EM card reader.

  • Illuminated keypad

  • Weatherproof housing for surface mounting

  • Works with PIN codes and EM cards

  • Can be used a stand-alone device or via an evaluation unit separate from the keypad

  • Keypad can be used as a stand-alone tool or in combination with multiple keypads

  • Suitable for use as a door opener and to suit alarms on/off

  • Programmable timer with extremely large range for relay output: 1 second up to over 24 hours

  • The keypad has three relay outputs for output 1, output 2 with standard NC/NO contacts and a doorbell contact and an open-collector output for output 3.

  • User for output 1: 1000 (PIN codes and/or cards) + 50 duress codes

  • User for output 2: 100 (PIN codes and/or cards) + 10 duress codes

  • User for output 3: 100 (PIN codes and/or cards) + 10 duress codes

  • 50 visitors codes for output 1: single use or valid from 1 to 99 hours

  • Over 100 million combinations can be programmed as user pin codes

  • Super-user code works with all outputs and can also change or reset the "inhibit" function for output 1

  • The Wiegand data output for valid entry of pin codes (34 bits) and to read EM cards (26 bits)

  • Only read mode provides a Wiegand data output for all pin entries and reading EM cards

  • An evaluation unit, separate from the keypad, can be attached to protect against tampering

  • The card reader is compatible with all standard proximity EM cards (125 kHz) and key fobs

  • Programmable egress button: You can set or program a delay or a warning if the button must be pressed briefly or held down to open the door

  • General pin code, user code per group and personal pin codes for use with the EM card (different security levels)

  • ON/OFF can be selected for acoustic signal, flashing LED standby and backlit keypad

  • Input connectors for door sensor, egress button and output, 1 "inhibit" controller


Technical data:
•Power supply: 11 - 15 VDC
•Power: 50 - 150 mA
•open collector outputs for the duress, alarm, key active, interlock and output 3, 100 mA sink/24 VDC maximum rating
•Relay output 1: potential-free contact NC + NO, 5 A, 24 VDC max.
•Relay output 2: potential-free contact NC + NO, 1 A, 24 VDC max.
•Relay output 3: NO contact for doorbell button
•Tamper switch: dry contact NC 50 mA/24 VDC
•Operating temperature: -20°C to +70°C
•Humidity: 5 - 95% RH, non-condensing
•IP protection class: IP55
•Housing: ABS
•Weight: 220 g
•Dimensions (H x W x D): 129 x 83.5 x 41 mm



Manufacturer : VELLEMAN
Factory number : HAA2866
Package weight : 0.366 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital code lock
    • Technology
    • RFID code
Datasheet/manual