reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL HAA2850 :: Digital code lock, IP66

Item-No.: VEL HAA2850
€111,20
Category of goods: 1 = discountable

VEL HAA2850

  • Product Description
  • Technical information
  • General
    • Type
    • Digital code lock
    • Design
    • 2 channels

Stand-alone digital code lock, vandal-proof, weatherproof, with backlight, 2 channels

•Illuminated keypad with metal buttons
•Stainless steel front plate, 1.5 mm
•Vandal-proof, weatherproof
•Die-cast metal housing
•More than 100 million possible codes
•Keypad can be used as a stand-alone tool or in combination with multiple keypads
•Automatic or manual entry of codes possible
•Suitable for surface-mounting or mounting on a post

Technical data
•Colour: Anthracite
•IP protection class: IP66
•User PIN codes: Output 1: 100
•Output 2: 10
•Double relay output: NO & NC potential-free contacts?Output 1: 5 A, potential-free contact NO & NC
•Output 2: 1 A AUX output NO & NC
•Power supply: 12 VDC or 24 VAC (not included)
•Dimensions: 125 x 79 x 46-54 (HxWxD)
•Weight: 520 g



Manufacturer : VELLEMAN
Factory number : HAA2850
Package weight : 0.659 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital code lock
    • Design
    • 2 channels