reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VD 38W :: Wireless portable video door intercom system

Item-No.: VD 38W
€168,70
Category of goods: 0


VD 38W

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • Radio
    • Design
    • 1 family house
    • Assembly
    • Radio
    • Colour
    • White
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B

Wireless video door intercom system with a range of 175m and recording function (image storage: 100 photos). The outdoor unit can be supplied with power by the 5V power supply with battery backup or by the lithium battery, both of which are included with delivery (the battery charge lasts 20 days if the keys are pressed 5 times a day). The indoor unit can be placed on a table or mounted on the wall and has a mini USB port for charging (adapter included in delivery).

•175m range (wireless)
•Recording function (internal storage for 100 images)
•Camera with night vision function
•Portable indoor unit with mini USB port for charging
•Door lock function key (lock and lock transformer not included in delivery)
•2-way audio & communication
•Outdoor unit with name plate

Interior:
Screen size 3.5"
Resolution 320 x 240 (RGB)
Power supply DC 5V 1A
Power consumption 350 mA (± 50mA)
Charging time 5 hours
Image format JPEG
Battery 3.7V 1200mAH battery

Outside:
CMOS image sensor type
Viewing angle 45°
Power supply DC 5V 1A
Power consumption 300 mA (± 50mA)
Charging time 5 hours
Battery 3.7V 1200mAH battery
Battery life 20 days (based on 5 cycles per day)



Manufacturer : SMARTWARES
Factory number : VD38W
Package weight : 1.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • Radio
    • Design
    • 1 family house
    • Assembly
    • Radio
    • Colour
    • White
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
Datasheet/manual