reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME SC328 RX :: Wireless doorbell receiver, battery-operated


ME SC328 RX

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • Receiver (battery-powered)
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Length
    • 108 mm
    • Width
    • 68 mm
    • Height
    • 40 mm

With a range of up to 50 m. Volume is adjustable in 2 increments.
Battery-powered device with red reception indicator for mobile use in the home or garden.
Frequency: 434 MHz
Dimensions: 108 x 68 x 40 mm
Batteries required: 2 x mignon (GP-AL MIGNON)



Manufacturer : M-E
Factory number : SC328RX
Package weight : 0.1424 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • Receiver (battery-powered)
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Length
    • 108 mm
    • Width
    • 68 mm
    • Height
    • 40 mm