reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME FG-8 :: Wireless door chime, FG 8, for sockets

Item-No.: ME FG-8
€32,60
Category of goods: 1 = discountable

ME FG-8

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • 1 family house
    • Assembly
    • Socket receiver
    • Colour
    • White
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing

• No installation required — ready for use, no wiring required
• Battery-powered wireless bell push, splashproof in accordance with IP44
• Up to 100-m range
• Infinitely adjustable volume
• 8 selectable melodies
• Individually expandable with transmitters and receivers
• Automatic learning code encoding to counter interference from similar devices in your neighbourhood
• Individually expandable with up to 4 transmitters (mod. FG transmitter) and as many receivers as you like

Included with delivery:
• 1x transmitter incl. battery
• 1 x receiver
• 1x instruction manual

Dimensions:
• Transmitter: 97 x 35 x 20 mm (W x H x D)
• Receiver: 74 x 120 x 40 mm (W x H x D) — without plug
Power supply:
• Transmitter: 1 x 3-V lithium battery CR 2032
• Receiver: 230 V/50 Hz

Range:
• Up to approx. 100 meters (open field)
• Radio frequency 434 MHz



Manufacturer : M-E
Factory number : FG8
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • 1 family house
    • Assembly
    • Socket receiver
    • Colour
    • White
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Datasheet/manual