reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME BELL 301 :: Wireless Doorbell with Sound-Activated Transmitter

Item-No.: ME BELL 301
€53,30
Category of goods: 1

ME BELL 301

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • Noise-sensitive transmitter
    • Assembly
    • Surface mounting

Wireless doorbell with sound-activated transmitter mod. BELL 301

Ideal for wireless EXTENSION of your doorbell:
Place the active transmitter next to your existing doorbell. As soon as it rings, the wirelessly-connected receiver is activated.

  • Without installation - ready for immediate use, no cabling needed

  • 8 selectable ringtones

  • Automatic learning code encoding

  • Expandable with up to 3 additional transmitters and several additional receivers

  • Can be used for wireless extension of wired doorbell systems

  • Wireless range up to 200 m in the open field


Transmitter:
Ideal for wireless extension of existing doorbells
Infinitely adjustable microphone sensitivity
Also works with phones
Indicator lights for batteries and transmitter function

Receiver:
Infinitely adjustable volume
Sound can be switched off, e.g. when sleeping
Optical bell display with blue LED's
Battery indicator light

Included with delivery
1 x transmitter
1 x receiver
1x instruction manual

Dimensions

Transmitter: 90 x 90 x 26 mm (WxHxD)
Receiver: 140 x 140 x 22 mm (WxHxD)

Power supply

Transmitter: 2x 1.5V AA alkaline battery (not included)
Receiver: 4x 1.5V AA alkaline battery (not included)

Range
Up to approx. 200 meters (open field)
Radio frequency 434 MHz



Manufacturer : M-E
Factory number : 41019
Package weight : 0.385 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • Noise-sensitive transmitter
    • Assembly
    • Surface mounting
Datasheet/manual