reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME BELL 202TX :: Wireless doorbell system, bell push, double

Item-No.: ME BELL 202TX
€18,80
Category of goods: 1 = discountable

ME BELL 202TX

  • Product Description
  • Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • 2 family house transmitter
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 20 mm

Wireless BELL200 doorbell system, bell push, double

• Up to 50-metre wireless range
• Individually expandable and compatible
• Battery life up to 2 years
• Automatic learning code encoding



Manufacturer : M-E
Factory number : BELL-202 TX
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • ME gong system
    • Technology
    • Radio
    • Design
    • 2 family house transmitter
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 20 mm