reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME ADV 310 :: Vistadoor remote station, UP, 1-family house



ME ADV 310

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • 1 family house
    • Assembly
    • Flush mounting
    • Colour
    • Stainless steel
  • Specials
    • Specification
    • Audio

Vistadoor audio intercom remote station (flush mounting), model ADV 300


For 1 to 6-family houses
The Vistadoor system can be expanded to include up to four outdoor and four indoor units (per doorbell).
Combine Vistadoor outdoor and indoor units, available individually, to make up a system
that meets your needs.

The ADV 300 remote station is available as 1, 2, 3, 4 or 6-family house remote station

1-family house remote station, model ADV 310
2-family house remote station, model ADV 320
3-family house remote station, model ADV 330
4-family house remote station, model ADV 340
6-family house remote station, model ADV 360

All video and audio indoor stations from the Vistadoor & Vistus system can be connected


• Flush-mounting installation, only 3-mm installation height
• Sophisticated, ultra-slim design
• 3-mm stainless steel front panel, brushed and laser cut
• Address bar and bell push with automatic sensor-controlled lighting:
• The light switches on automatically in the dark and off in daylight
• LED backlight technology — full illumination, energy-saving and long-life
• Door release activation will be shown visually and acoustically to the visitor:
• Short double beep is sounded; bell push indicator lights up green

Connections for:
- 1x mains adapter (optional for indoor or remote station)
- For existing door openers


CABLE NOT INCLUDED:

- You will need at least a 3-wire cable (0.75 mm²)
- The cable length must not exceed 100 metres

Additional information:
- Power consumption (standby mode): less than 1 W
- Splashproof (in accordance with IP44)
Temperature range: -20°C to +50°C

Included with delivery:

1x remote station
1x flush-fitting shell
Mounting material (drilling template, screws, etc.)
User manual

Dimensions:

160 x 410 x 3 mm (W x H x D fitted)
Flush-fitting shell: 135 x 383 x 39 mm (W x H x D)

Power supply:

ACCESSORIES: power supply unit 15 V DC/1 A (mod. ST-1000)
OR rail power supply unit: 15 V/2 A DC bell transformer (mod. DT-2000)



Manufacturer : M-E
Factory number : 40788
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • 1 family house
    • Assembly
    • Flush mounting
    • Colour
    • Stainless steel
  • Specials
    • Specification
    • Audio