reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME ADV 120 1 EG :: Vistadoor audio, remote station, 2-family house



ME ADV 120 1 EG

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • 2 family house
    • Assembly
    • Surface mounting
    • Colour
    • Stainless steel
  • Specials
    • Specification
    • Audio
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

VISTADOOR surface mounting audio remote station, ADV-100

Vistadoor audio intercom remote station (surface mounting), model ADV 100

For 1 to 2-family houses
The Vistadoor system can be expanded to include up to four outdoor and four indoor units (per doorbell).
Combine Vistadoor outdoor and indoor units, available individually, to make up a system that meets your needs.

The ADV 100 remote station is available as a 1 or 2-family house remote station
1-family house remote station, model ADV 110
2-family house remote station, model ADV 120

All video and audio indoor stations from the Vistadoor & Vistus system can be connected

• Robust front enclosure made of brushed stainless steel
• Surface mounting, only 19 mm high
• Light sensor-controlled: address field and bell push switch automatically "ON" in the dark and "OFF" in daylight
• Even LED lighting for address bar and bell push
• Splashproof stainless steel enclosure in line with IP44
• Power consumption less than 1 W (standby mode)
• Plug/power supply unit (1 A) supplied

- To feed power to remote and indoor stations
- Also supplies power to an existing door opener up to 0.8 A
- Electronically with energy-saving technology
- Connection for either indoor or remote station possible
Door release activation will be shown visually and acoustically to the visitor:
- Short double beep is sounded
- Bell push indicator lights up green for approx. 2 seconds:

CONNECTIONS FOR:

- Indoor station
- Additional remote stations
- Power supply (either indoor or remote stations)
- Door opener

CABLE NOT INCLUDED:

You will need at least a 3-wire cable (0.75 mm²)
The cable length must not exceed 100 metres

Included with delivery

1x remote station
1x plug/power supply unit
Mounting material (drilling template, screws, etc.)
User manual

Dimensions

124 x 200 x 19 mm (W x H x D) remote station

Power supply

Power supply 15 V DC/1 A OR ACCESSORIES: rail mounting power supply unit 15 V/2 A DC bell transformer (mod. DT-2000)



Manufacturer : M-E
Factory number : 40932
Package weight : 0.74 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 3-wire
    • Design
    • 2 family house
    • Assembly
    • Surface mounting
    • Colour
    • Stainless steel
  • Specials
    • Specification
    • Audio
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual