reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME 41017 :: Wireless doorbell with sound-activated transmitter

Item-No.: ME 41017
€44,70
Category of goods: 0


ME 41017

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • Sound-activated
    • Assembly
    • Socket receiver
    • Colour
    • White
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact

Wireless doorbell with sound-activated transmitter and receiver with through-plug for socket mode. FG 12


For wireless extension of your doorbell:
Place the active transmitter next to your existing doorbell. As soon as it rings, the wirelessly-connected receiver is activated.

  • Without installation — ready for immediate use, no cabling needed

  • Wireless doorbell receiver as intermediate adapter plug —socket function is retained

  • 8 selectable bell sounds

  • Automatic learning code encoding

  • Expandable with up to 3 additional transmitters and several additional receivers

  • Can be used for wireless extension of wired doorbell systems

  • Wireless range up to 100 m in open areas


Transmitter:
Ideal for wireless extension of existing doorbells
Infinitely adjustable microphone sensitivity
Also works with phones
Indicator lights for batteries and transmitter function

Receiver:
Wireless doorbell for the socket (230 V/50 Hz) with through-plug function (safety plug):
Function of the socket is retained
Up to 100-metre range
Infinitely adjustable volume (max. 80 dB/m)

Included with delivery
1 x transmitter
1 x receiver
1x instruction manual

Dimensions
Transmitter: 90 x 90 x 26 mm (W x H x D)
Receiver: 70 x 124 x 40 mm (W x H x D), without mains plug

Power supply

Transmitter: 2x 1.5-V AA alkaline battery (not included)
Receiver: 230 V/50 Hz

Range

Up to approx. 100 meters (open field)
Radio frequency 434 MHz



Manufacturer : M-E
Factory number : 41017
Package weight : 0.374 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • Sound-activated
    • Assembly
    • Socket receiver
    • Colour
    • White
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual