reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KT DBB4 :: Bell button made of stainless steel

Item-No.: KT DBB4
€13,70
Category of goods: 0


KT DBB4

  • Product Description
  • Technical information
  • General
    • Type
    • Bell push
    • Technology
    • 2-wire
    • Design
    • 1 family house
    • Assembly
    • Semi surface-mounted
    • Colour
    • Stainless steel
  • Measures
    • Ø
    • 75 mm

Characteristics

Wired
Flush mounting (in part)
Supplied with assembly accessory parts

Technical data

Contact: NO (normally open)
Nominal wattages: 8 ~ 16 V AC
Dimensions: dia. 75 mm
Weight: 82 g



Manufacturer : VELLEMAN
Factory number : DBB4
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bell push
    • Technology
    • 2-wire
    • Design
    • 1 family house
    • Assembly
    • Semi surface-mounted
    • Colour
    • Stainless steel
  • Measures
    • Ø
    • 75 mm
Datasheet/manual