reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KT 2 EG :: Surface-mounted doorbell button, 2 row, stainless steel

Item-No.: KT 2 EG
Colour:

€80,95
Category of goods: 1

KT 2 EG

  • Product Description
  • Technical information
  • General
    • Type
    • Bell push
    • Technology
    • 2-wire
    • Design
    • 2 family house
    • Assembly
    • Surface mounting
    • Colour
    • Stainless steel
  • Measures
    • Width
    • 124 mm
    • Height
    • 200 mm
    • Depth
    • 12 mm
  • Specials
    • Specification
    • Large illuminated panel

Model KT-2 EG 2 family house variant made from brushed stainless steel

Simple installation (connection to existing bell wire)

Light sensor controlled: Address field and bell button - switch "ON" and "OFF" automatically in dark/bright conditions

Uniform LED lighting of address field and bell button

Only 12 mm flat for surface mounting (AP)

Suitable for 8 - 12-V bell transformers
Power consumption less than 1 W
Splash-proof housing
Incl. Mounting hardware + drilling template

Labelling of the name plate and number field can be done on a computer on standard paper, the lighting is sufficient to shine through the paper.



Manufacturer : M-E
Factory number : KT 2.1 EG
Package weight : 0.745 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bell push
    • Technology
    • 2-wire
    • Design
    • 2 family house
    • Assembly
    • Surface mounting
    • Colour
    • Stainless steel
  • Measures
    • Width
    • 124 mm
    • Height
    • 200 mm
    • Depth
    • 12 mm
  • Specials
    • Specification
    • Large illuminated panel
Datasheet/manual