reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GONG UP :: Drive, for flush-mounted sockets

Item-No.: GONG UP
€10,40
Category of goods: 1 = discountable

GONG UP

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • 2-wire
    • Assembly
    • Flush mounting
    • Colour
    • White
  • Measures
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Depth
    • 10 mm

For flush mounting, with rectangular
white cover. Delivered
without flush-mounted socket. 8 V AC at 5 ohm for flush-mounted socket.
60 mm Ø, installation depth: 37 mm

Approx. 84 dB(A) - 820 mA

Dimensions and Weight:

80 x 80 x 10 mm, 115 g



Manufacturer : FRIEDLAND
Factory number : E2609
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gong
    • Technology
    • 2-wire
    • Assembly
    • Flush mounting
    • Colour
    • White
  • Measures
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Depth
    • 10 mm
Datasheet/manual