reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KTA 1 WS :: Surface-mounted doorbell button, one row, white

Item-No.: EL KTA 1 WS
€7,99
Category of goods: 0


EL KTA 1 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Bell push
    • Technology
    • 2-wire
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 90 mm
    • Height
    • 32 mm
    • Depth
    • 18 mm
  • Specials
    • Specification
    • Replaceable name plate

One-row doorbell, surface-mounted.
With replaceable nameplate.

Colour: white



Manufacturer : KOPP
Factory number : 205401028
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bell push
    • Technology
    • 2-wire
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Measures
    • Width
    • 90 mm
    • Height
    • 32 mm
    • Depth
    • 18 mm
  • Specials
    • Specification
    • Replaceable name plate
Datasheet/manual