reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CVS 88351 :: Video door intercom system, semi-detached house

Item-No.: CVS 88351
€626,20
Category of goods: 1 = discountable

CVS 88351

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 4-wire
    • Design
    • 2 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Semi-detached house door intercom system for connection to an existing bell system with 4 wires.

Ideal for retrofitting existing bell systems.

Exterior unit:

The compact and very flat exterior unit is made of high-quality aluminium, is surface mounted and has a rain protection cover. The power supply is provided by the internal unit. The full name plate is illuminated by an LED. The SONY camera module is individually adjustable and has a night vision function. Can be used to monitor the outdoor area.

Interior unit:

The screen size of the LED/TFT display is 173 mm (7 "). The plug-in power supply unit provides the exterior unit and the optional door opener (memory function) with power. Alternatively a central power supply is possible using a DIN rail transformer (order no 8834402). The bell and talk volume are individually adjustable.

A total of 4 bell tones are available.

The two possible door opener connections are potential-free. Two additional interior units can be added to the system.

Other data:
Exterior unit: approx. W 95 x H 205 x D 20 mm
Interior unit: approx. W 200 x H 150 x D 20 mm

Set consists of:
Exterior unit and 2 interior units, rain protection cover,
wall brackets, mounting materials
and plug-in power supply unit.



Manufacturer : GEV
Factory number : CVS88351
Package weight : 2.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 4-wire
    • Design
    • 2 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual