reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CVF 86012 :: Wireless video door intercom system with door opening system

Item-No.: CVF 86012
€230,60
Category of goods: 1

CVF 86012

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • Radio
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Single-dwelling wireless video door intercom system with a range of up to 200 m without obstacles at a transmission frequency of 2.4 GHz. Easy to use.

Exterior unit:
  • The compact exterior unit is made from UV-resistant plastic and is installed with the rain protection cover (surface-mounted). The power supply (4x LR14C bat.) can alternatively be provided using a 9 V bell transformer. The camera swivels and contains IR LEDs for

  • use at night. Enables monitoring of the outdoor area.


Interior unit/handset:
  • Operating voltage 3x 1.2 V NiMH AAA/Micro batteries and plug-in power supply. Equipped with an image memory for 50 images inc. date/time display. 58 mm (2.4") colour screen (QVGA 320x240). Auto-snap function; standard ring tone.


Other data:
Exterior unit: approx. W 67 x H 188 x D 52 mm
Interior unit: approx. W 50 x H 165 x D 26 mm
Charging cradle: approx. diameter 79 x H 40 mm
Standby power consumption: < 0.3 mA/h, during
operation: max. 4 W/h; protection rating: IP54.
Colour: white/black/silver

Set consists of:
Exterior unit and one interior unit with charging cradle, Ni-MH
battery pack, rain protection cover,
wall brackets, mounting materials and
plug-in power supply.



Manufacturer : GEV
Factory number : 086012
Package weight : 0.814 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • Radio
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • White
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual