reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CVB 88467 :: Video door intercom system, three-dwelling building



CVB 88467

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 4-wire
    • Design
    • 3 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Three-dwelling building door intercom system for connection to an existing bell system with four wires per floor.
Ideal for retrofitting existing bell systems.

Exterior unit:
The compact and splashproof exterior unit with a rain protection cover has an automatic volume control, a door opening system and a camera monitoring function (using infrared).
Power is supplied via the interior unit and the name plate is illuminated by an LED. The camera module is individually adjustable. Surface-mounted.

Interior unit:
The screen size of the LED/TFT display is 102 mm (4"). The plug-in power supply unit provides the exterior unit and the optional door opening system (memory function) with power.
The bell and talk volume are individually adjustable.
A total of 16 bell tones are available.
Up to 2 additional interior units can be added to the system. Internal communication between the individual stations is possible via a distributor.

Other data:
Exterior unit: approx. W 98 x H 142 x D 38 mm
Interior unit: approx. W 125 x H 190 x D 26 mm
Standby power consumption: < 0.1 W/h, during
operation: max. 10 W/h; protection class IP44. Colour: white/silver

Set consists of:
Exterior unit and three interior units, rain protection cover,
wall brackets, adapter cable, mounting materials
and plug-in power supply.



Manufacturer : GEV
Factory number : 88467
Package weight : 2.336 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 4-wire
    • Design
    • 3 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual